Part Details for T429E336K006SC42527005 by KEMET Corporation
Overview of T429E336K006SC42527005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429E336K006SC42527005
T429E336K006SC42527005 CAD Models
T429E336K006SC42527005 Part Data Attributes
|
T429E336K006SC42527005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E336K006SC42527005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 2010
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429E336K006SC42527005
This table gives cross-reference parts and alternative options found for T429E336K006SC42527005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E336K006SC42527005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE336K006CFSC0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | T429E336K006SC42527005 vs TAZE336K006CFSC0824 |
TAZE336K006CSLDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E336K006SC42527005 vs TAZE336K006CSLDTH45 |
TAZE336K006CRSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | T429E336K006SC42527005 vs TAZE336K006CRSZ0700 |
TAZE336K006CBSDT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E336K006SC42527005 vs TAZE336K006CBSDT045 |
T419E336K006CC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 2010 | KEMET Corporation | T429E336K006SC42527005 vs T419E336K006CC42507005 |
T4ZE336K006LRLB4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E336K006SC42527005 vs T4ZE336K006LRLB4H00 |
TAZE336K006CRLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | T429E336K006SC42527005 vs TAZE336K006CRLC0700 |
T4ZE336K006LBLB4723 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E336K006SC42527005 vs T4ZE336K006LBLB4723 |
TAZE336K006LWLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | T429E336K006SC42527005 vs TAZE336K006LWLD0824 |
TAZE336K006LRSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | T429E336K006SC42527005 vs TAZE336K006LRSB0H00 |