Part Details for TAZE226M010LGST0045 by Kyocera AVX Components
Overview of TAZE226M010LGST0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE226M010LGST0045
TAZE226M010LGST0045 CAD Models
TAZE226M010LGST0045 Part Data Attributes
|
TAZE226M010LGST0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE226M010LGST0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE226M010LGST0045
This table gives cross-reference parts and alternative options found for TAZE226M010LGST0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE226M010LGST0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FK226MBECTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE226M010LGST0045 vs CWR29FK226MBECTR |
CWR29FK226MBEATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE226M010LGST0045 vs CWR29FK226MBEATR13 |
CWR19FC226MTEZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LGST0045 vs CWR19FC226MTEZTR |
TAZE226M010LLLC9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LGST0045 vs TAZE226M010LLLC9045 |
TAZE226M010LLLB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LGST0045 vs TAZE226M010LLLB0724 |
TAZE226M010LEMB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LGST0045 vs TAZE226M010LEMB0023 |
TAZE226M010LDLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LGST0045 vs TAZE226M010LDLZ0823 |
TAZE226M010LBSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE226M010LGST0045 vs TAZE226M010LBSZ0024 |
TAZE226M010LASB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LGST0045 vs TAZE226M010LASB0924 |
TAZE226M010CBLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE226M010LGST0045 vs TAZE226M010CBLB0824 |