Part Details for TAZE226M010LLLB0724 by Kyocera AVX Components
Overview of TAZE226M010LLLB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE226M010LLLB0724
TAZE226M010LLLB0724 CAD Models
TAZE226M010LLLB0724 Part Data Attributes
|
TAZE226M010LLLB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE226M010LLLB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE226M010LLLB0724
This table gives cross-reference parts and alternative options found for TAZE226M010LLLB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE226M010LLLB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FK226MBEZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE226M010LLLB0724 vs CWR19FK226MBEZTR |
CWR19FC226MAECTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LLLB0724 vs CWR19FC226MAECTR |
TAZE226M010LWLC90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE226M010LLLB0724 vs TAZE226M010LWLC90GC |
T419E226M010CK4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE226M010LLLB0724 vs T419E226M010CK4250WAFL |
TAZE226M010CRLB9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LLLB0724 vs TAZE226M010CRLB9900 |
T419E226M010RC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010 | KEMET Corporation | TAZE226M010LLLB0724 vs T419E226M010RC |
TAZE226M010LWSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LLLB0724 vs TAZE226M010LWSC0945 |
T419E226M010TH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010 | KEMET Corporation | TAZE226M010LLLB0724 vs T419E226M010TH42517280 |
TAZE226M010LWST0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LLLB0724 vs TAZE226M010LWST0845 |
TAZE226M010CBMC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | TAZE226M010LLLB0724 vs TAZE226M010CBMC0000 |