TAZE225J025CCMZ0724
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010,

Overview of TAZE225J025CCMZ0724 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZE225J025CCMZ0724 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZE225J025CCMZ0724 by Kyocera AVX Components

TAZE225J025CCMZ0724
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.27 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-55365/4
Size Code
2010
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. TAZE225J025CCMZ0724
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010,
    VS

Alternate Parts for TAZE225J025CCMZ0724

This table gives cross-reference parts and alternative options found for TAZE225J025CCMZ0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE225J025CCMZ0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZD225J025LBLB9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225J025CCMZ0724 vs TAZD225J025LBLB9000
CWR29KC225JZEATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225J025CCMZ0724 vs CWR29KC225JZEATR
CWR29KK225JZECTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225J025CCMZ0724 vs CWR29KK225JZECTR
T429E225J025PCTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, KEMET Corporation TAZE225J025CCMZ0724 vs T429E225J025PCTLVL7610
CWR29KB225JZEAW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225J025CCMZ0724 vs CWR29KB225JZEAW
CWR29KB225JZEZBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225J025CCMZ0724 vs CWR29KB225JZEZBULK
T429E225J025SBTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, KEMET Corporation TAZE225J025CCMZ0724 vs T429E225J025SBTLVL7005
TAZE225J025CWST0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225J025CCMZ0724 vs TAZE225J025CWST0923
CWR09KB225JDBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225J025CCMZ0724 vs CWR09KB225JDBULK
TAZE225J025CSLD9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP Kyocera AVX Components TAZE225J025CCMZ0724 vs TAZE225J025CSLD9000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZE225J025CCMZ0724 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZE225J025CCMZ0724 by Kyocera AVX Components

  • Please alert me when TAZE225J025CCMZ0724 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TAZE225J025CCMZ0724 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZE225J025CCMZ0724 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TAZE225J025CCMZ0724 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZE225J025CCMZ0724.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZE225J025CCMZ0724 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: