Part Details for TAZD225J025LBLB9000 by Kyocera AVX Components
Overview of TAZD225J025LBLB9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD225J025LBLB9000
TAZD225J025LBLB9000 CAD Models
TAZD225J025LBLB9000 Part Data Attributes
|
TAZD225J025LBLB9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD225J025LBLB9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD225J025LBLB9000
This table gives cross-reference parts and alternative options found for TAZD225J025LBLB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD225J025LBLB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06KH225JPA/FA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, SURFACE MOUNT, 2010, CHIP | Vishay Sprague | TAZD225J025LBLB9000 vs CWR06KH225JPA/FA |
CWR09KB225JMB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZD225J025LBLB9000 vs CWR09KB225JMB |
TAZE225J025LGST0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZD225J025LBLB9000 vs TAZE225J025LGST0H23 |
TAZE225J025LWSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZD225J025LBLB9000 vs TAZE225J025LWSC0H24 |
TAZE225J025CALB9945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZD225J025LBLB9000 vs TAZE225J025CALB9945 |
TAZE225J025LBMC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZD225J025LBLB9000 vs TAZE225J025LBMC0845 |
TAZE225J025CBMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZD225J025LBLB9000 vs TAZE225J025CBMZ0H45 |
T409E225J025BH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZD225J025LBLB9000 vs T409E225J025BH7005 |
T409E225J025PK4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD225J025LBLB9000 vs T409E225J025PK4250WAFL |
T409E225J025RB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD225J025LBLB9000 vs T409E225J025RB42507640 |