Part Details for TAZE156M015LDMB0723 by Kyocera AVX Components
Overview of TAZE156M015LDMB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE156M015LDMB0723
TAZE156M015LDMB0723 CAD Models
TAZE156M015LDMB0723 Part Data Attributes
|
TAZE156M015LDMB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156M015LDMB0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156M015LDMB0723
This table gives cross-reference parts and alternative options found for TAZE156M015LDMB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156M015LDMB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB156MBECTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE156M015LDMB0723 vs CWR29HB156MBECTR |
CWR19HH156MTECW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M015LDMB0723 vs CWR19HH156MTECW |
CWR19HB156MAEC | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M015LDMB0723 vs CWR19HB156MAEC |
CWR29HK156MBEZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE156M015LDMB0723 vs CWR29HK156MBEZTR13 |
CWR29HH156MDEBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M015LDMB0723 vs CWR29HH156MDEBW |
TAZE156M015CGMC0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M015LDMB0723 vs TAZE156M015CGMC0924 |
TAZE156M015LKMC0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M015LDMB0723 vs TAZE156M015LKMC0000 |
TAZE156M015CGMT0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M015LDMB0723 vs TAZE156M015CGMT0824 |
T429E156M015BH4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE156M015LDMB0723 vs T429E156M015BH4251WAFL |
TAZE156M015CBLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M015LDMB0723 vs TAZE156M015CBLZ0H00 |