Part Details for CWR19HB156MAEC by Kyocera AVX Components
Overview of CWR19HB156MAEC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19HB156MAEC
CWR19HB156MAEC CAD Models
CWR19HB156MAEC Part Data Attributes
|
CWR19HB156MAEC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19HB156MAEC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR19HB156MAEC
This table gives cross-reference parts and alternative options found for CWR19HB156MAEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19HB156MAEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB156MBECTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR19HB156MAEC vs CWR29HB156MBECTR |
CWR19HH156MTECW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HB156MAEC vs CWR19HH156MTECW |
CWR29HK156MBEZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR19HB156MAEC vs CWR29HK156MBEZTR13 |
CWR29HH156MDEBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HB156MAEC vs CWR29HH156MDEBW |
TAZE156M015CGMC0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HB156MAEC vs TAZE156M015CGMC0924 |
TAZE156M015LKMC0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HB156MAEC vs TAZE156M015LKMC0000 |
TAZE156M015CGMT0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HB156MAEC vs TAZE156M015CGMT0824 |
T429E156M015BH4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19HB156MAEC vs T429E156M015BH4251WAFL |
TAZE156M015LDMB0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HB156MAEC vs TAZE156M015LDMB0723 |
TAZE156M015CBLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | CWR19HB156MAEC vs TAZE156M015CBLZ0H00 |