Part Details for TAZE156M010CBLQ6723 by Kyocera AVX Components
Overview of TAZE156M010CBLQ6723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZE156M010CBLQ6723
TAZE156M010CBLQ6723 CAD Models
TAZE156M010CBLQ6723 Part Data Attributes
|
TAZE156M010CBLQ6723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156M010CBLQ6723
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.000375 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 69 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156M010CBLQ6723
This table gives cross-reference parts and alternative options found for TAZE156M010CBLQ6723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156M010CBLQ6723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429E156M010ABTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | KEMET Corporation | TAZE156M010CBLQ6723 vs T429E156M010ABTLVL7280 |
TAZE156M010CBMB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M010CBLQ6723 vs TAZE156M010CBMB0900 |
T497E156M010CB621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE156M010CBLQ6723 vs T497E156M010CB621A |
TAZE156M010CGLT0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M010CBLQ6723 vs TAZE156M010CGLT0045 |
T419E156M010PH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 2010 | KEMET Corporation | TAZE156M010CBLQ6723 vs T419E156M010PH42527005 |
TAZE156M010LRMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M010CBLQ6723 vs TAZE156M010LRMZ0H24 |
TAZE156M010LALZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M010CBLQ6723 vs TAZE156M010LALZ0H24 |
TAZE156M010CAMB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M010CBLQ6723 vs TAZE156M010CAMB0824 |
TAZE156M010CCMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M010CBLQ6723 vs TAZE156M010CCMZ0000 |
T419E156M010CHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 2010, | KEMET Corporation | TAZE156M010CBLQ6723 vs T419E156M010CHTLVL7610 |