Part Details for TAZE156M006CGMT0745 by Kyocera AVX Components
Overview of TAZE156M006CGMT0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE156M006CGMT0745
TAZE156M006CGMT0745 CAD Models
TAZE156M006CGMT0745 Part Data Attributes
|
TAZE156M006CGMT0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE156M006CGMT0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE156M006CGMT0745
This table gives cross-reference parts and alternative options found for TAZE156M006CGMT0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156M006CGMT0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156M006CBLCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156M006CGMT0745 vs TAZE156M006CBLCT045 |
T429E156M006MB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE156M006CGMT0745 vs T429E156M006MB4250 |
T419E156M006CB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 2010 | KEMET Corporation | TAZE156M006CGMT0745 vs T419E156M006CB7005 |
TAZE156M006CBSZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156M006CGMT0745 vs TAZE156M006CBSZT045 |
TAZE156M006LWLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M006CGMT0745 vs TAZE156M006LWLZ0824 |
TAZE156M006LSSZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156M006CGMT0745 vs TAZE156M006LSSZT845 |
TAZE156M006LRLCT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156M006CGMT0745 vs TAZE156M006LRLCT945 |
TAZE156M006LLLT0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M006CGMT0745 vs TAZE156M006LLLT0924 |
TAZE156M006LGLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M006CGMT0745 vs TAZE156M006LGLZ0923 |
TAZE156M006LELT0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M006CGMT0745 vs TAZE156M006LELT0024 |