There are no models available for this part yet.
Overview of TAZE156M006CBLCT045 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZE156M006CBLCT045 by Kyocera AVX Components
Part Data Attributes for TAZE156M006CBLCT045 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
Height
|
1.27 mm
|
Leakage Current
|
0.001 mA
|
Length
|
5.08 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Ripple Current
|
70 mA
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Shape
|
J BEND
|
Width
|
2.54 mm
|
Alternate Parts for TAZE156M006CBLCT045
This table gives cross-reference parts and alternative options found for TAZE156M006CBLCT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE156M006CBLCT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429E156M006MB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE156M006CBLCT045 vs T429E156M006MB4250 |
T419E156M006CB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 2010 | KEMET Corporation | TAZE156M006CBLCT045 vs T419E156M006CB7005 |
TAZE156M006CBSZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156M006CBLCT045 vs TAZE156M006CBSZT045 |
TAZE156M006LWLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M006CBLCT045 vs TAZE156M006LWLZ0824 |
TAZE156M006LSSZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156M006CBLCT045 vs TAZE156M006LSSZT845 |
TAZE156M006LRLCT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE156M006CBLCT045 vs TAZE156M006LRLCT945 |
TAZE156M006LLLT0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M006CBLCT045 vs TAZE156M006LLLT0924 |
TAZE156M006LGLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M006CBLCT045 vs TAZE156M006LGLZ0923 |
TAZE156M006LELT0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M006CBLCT045 vs TAZE156M006LELT0024 |
TAZE156M006CWMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | TAZE156M006CBLCT045 vs TAZE156M006CWMZ0024 |