Part Details for TAZE155K035LKLC0845 by Kyocera AVX Components
Overview of TAZE155K035LKLC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE155K035LKLC0845
TAZE155K035LKLC0845 CAD Models
TAZE155K035LKLC0845 Part Data Attributes
|
TAZE155K035LKLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE155K035LKLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE155K035LKLC0845
This table gives cross-reference parts and alternative options found for TAZE155K035LKLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE155K035LKLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE155K035LAMB0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LKLC0845 vs TAZE155K035LAMB0800 |
TAZE155K035LGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LKLC0845 vs TAZE155K035LGSC0700 |
TAZE155K035LDSD0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LKLC0845 vs TAZE155K035LDSD0900 |
TAZE155K035CWMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LKLC0845 vs TAZE155K035CWMZ0045 |
T497E155K035CT64157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE155K035LKLC0845 vs T497E155K035CT64157640 |
TAZE155K035LCSD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LKLC0845 vs TAZE155K035LCSD0824 |
TAZE155K035CBSBT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155K035LKLC0845 vs TAZE155K035CBSBT723 |
T429E155K035DB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010 | KEMET Corporation | TAZE155K035LKLC0845 vs T429E155K035DB42507005 |
TAZE155K035CCLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LKLC0845 vs TAZE155K035CCLD0H24 |
TAZE155K035CCLT0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LKLC0845 vs TAZE155K035CCLT0945 |