Part Details for TAZE155K035CBSBT723 by Kyocera AVX Components
Overview of TAZE155K035CBSBT723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE155K035CBSBT723
TAZE155K035CBSBT723 CAD Models
TAZE155K035CBSBT723 Part Data Attributes
|
TAZE155K035CBSBT723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE155K035CBSBT723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE155K035CBSBT723
This table gives cross-reference parts and alternative options found for TAZE155K035CBSBT723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE155K035CBSBT723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE155K035LFLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035CBSBT723 vs TAZE155K035LFLT0H23 |
TAZE155K035CFSB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035CBSBT723 vs TAZE155K035CFSB0724 |
TAZE155K035LBMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035CBSBT723 vs TAZE155K035LBMZ0745 |
TAZE155K035CESB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035CBSBT723 vs TAZE155K035CESB0H24 |
TAZE155K035LALC9H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035CBSBT723 vs TAZE155K035LALC9H00 |
TAZE155K035LGLT0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035CBSBT723 vs TAZE155K035LGLT0723 |
TAZE155K035LLSC0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035CBSBT723 vs TAZE155K035LLSC0924 |
T429E155K035SH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010 | KEMET Corporation | TAZE155K035CBSBT723 vs T429E155K035SH42507005 |
TAZE155K035LRSCTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE155K035CBSBT723 vs TAZE155K035LRSCTH45 |
TAZE155K035CGMC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035CBSBT723 vs TAZE155K035CGMC0023 |