Part Details for TAZE155K035LGLT0723 by Kyocera AVX Components
Overview of TAZE155K035LGLT0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE155K035LGLT0723
TAZE155K035LGLT0723 CAD Models
TAZE155K035LGLT0723 Part Data Attributes
|
TAZE155K035LGLT0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE155K035LGLT0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE155K035LGLT0723
This table gives cross-reference parts and alternative options found for TAZE155K035LGLT0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE155K035LGLT0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497E155K035CH631CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE155K035LGLT0723 vs T497E155K035CH631CWAFL |
T409E155K035CC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE155K035LGLT0723 vs T409E155K035CC4250 |
T429E155K035SB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010 | KEMET Corporation | TAZE155K035LGLT0723 vs T429E155K035SB42507280 |
T497E155K035CH641BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE155K035LGLT0723 vs T497E155K035CH641BWAFL |
TAZE155K035CEST0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LGLT0723 vs TAZE155K035CEST0H45 |
TAZE155K035LKMC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LGLT0723 vs TAZE155K035LKMC0700 |
TAZE155K035CFLD0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LGLT0723 vs TAZE155K035CFLD0045 |
TAZE155K035CBSZTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE155K035LGLT0723 vs TAZE155K035CBSZTH24 |
TAZE155K035CFSC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LGLT0723 vs TAZE155K035CFSC0845 |
TAZE155K035CWLT0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2010, | Kyocera AVX Components | TAZE155K035LGLT0723 vs TAZE155K035CWLT0000 |