Part Details for TAZE106K015LRLB0700 by Kyocera AVX Components
Overview of TAZE106K015LRLB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE106K015LRLB0700
TAZE106K015LRLB0700 CAD Models
TAZE106K015LRLB0700 Part Data Attributes
|
TAZE106K015LRLB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE106K015LRLB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 110 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE106K015LRLB0700
This table gives cross-reference parts and alternative options found for TAZE106K015LRLB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE106K015LRLB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE106K015LGLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K015LRLB0700 vs TAZE106K015LGLC0H24 |
T429E106K015PC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2010 | KEMET Corporation | TAZE106K015LRLB0700 vs T429E106K015PC42517005 |
T429E106K015RB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE106K015LRLB0700 vs T429E106K015RB4252 |
T429E106K015RB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE106K015LRLB0700 vs T429E106K015RB4252WAFL |
TAZE106K015CAMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K015LRLB0700 vs TAZE106K015CAMB0H23 |
TAZE106K015CBLDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE106K015LRLB0700 vs TAZE106K015CBLDT845 |
TAZE106K015CESD0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K015LRLB0700 vs TAZE106K015CESD0H23 |
TAZE106K015CFLD9945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K015LRLB0700 vs TAZE106K015CFLD9945 |
TAZE106K015CFSD0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K015LRLB0700 vs TAZE106K015CFSD0723 |
TAZE106K015CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZE106K015LRLB0700 vs TAZE106K015CRLB9000 |