Part Details for TAZE106K015LGLC0H24 by Kyocera AVX Components
Overview of TAZE106K015LGLC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE106K015LGLC0H24
TAZE106K015LGLC0H24 CAD Models
TAZE106K015LGLC0H24 Part Data Attributes
|
TAZE106K015LGLC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE106K015LGLC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE106K015LGLC0H24
This table gives cross-reference parts and alternative options found for TAZE106K015LGLC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE106K015LGLC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419E106K015RH7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE106K015LGLC0H24 vs T419E106K015RH7640 |
T497E106K015AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE106K015LGLC0H24 vs T497E106K015AB63107610 |
T429E106K015RK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE106K015LGLC0H24 vs T429E106K015RK4250 |
T429E106K015PBWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE106K015LGLC0H24 vs T429E106K015PBWAFL |
T429E106K015AK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2010 | KEMET Corporation | TAZE106K015LGLC0H24 vs T429E106K015AK42517005 |
T429E106K015AH4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE106K015LGLC0H24 vs T429E106K015AH4252WAFL |
TAZE106K015CASC0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K015LGLC0H24 vs TAZE106K015CASC0700 |
TAZE106K015CBMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K015LGLC0H24 vs TAZE106K015CBMZ0900 |
TAZE106K015CBSDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZE106K015LGLC0H24 vs TAZE106K015CBSDTH45 |
TAZE106K015CFLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | TAZE106K015LGLC0H24 vs TAZE106K015CFLD0H24 |