Part Details for TAZD685J010CBLC9945 by Kyocera AVX Components
Overview of TAZD685J010CBLC9945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD685J010CBLC9945
TAZD685J010CBLC9945 CAD Models
TAZD685J010CBLC9945 Part Data Attributes
|
TAZD685J010CBLC9945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD685J010CBLC9945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD685J010CBLC9945
This table gives cross-reference parts and alternative options found for TAZD685J010CBLC9945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD685J010CBLC9945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FK685JADZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J010CBLC9945 vs CWR29FK685JADZTR13 |
CWR29FK685JADCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J010CBLC9945 vs CWR29FK685JADCW |
CWR19FH685JRDZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD685J010CBLC9945 vs CWR19FH685JRDZ |
TAZD685J010LLLC9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J010CBLC9945 vs TAZD685J010LLLC9845 |
TAZD685J010CAMT0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J010CBLC9945 vs TAZD685J010CAMT0024 |
TAZD685J010CASC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J010CBLC9945 vs TAZD685J010CASC0H23 |
TAZD685J010CBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J010CBLC9945 vs TAZD685J010CBSC0723 |
TAZD685J010CDLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J010CBLC9945 vs TAZD685J010CDLB9H45 |
TAZD685J010CDMZ0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J010CBLC9945 vs TAZD685J010CDMZ0823 |
TAZD685J010CLMB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | Kyocera AVX Components | TAZD685J010CBLC9945 vs TAZD685J010CLMB0724 |