TAZD685J010CBLC9945 vs TAZD685J010CDLB9H45 feature comparison

TAZD685J010CBLC9945

Part not found

Search for TAZD685J010CBLC9945

TAZD685J010CDLB9H45 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1510
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 5000 mΩ
Height 1.27 mm
JESD-609 Code e0
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/11
Size Code 1510
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 2.54 mm
Base Number Matches 1

Compare TAZD685J010CDLB9H45 with alternatives