Part Details for TAZD335J015LSLB0823 by Kyocera AVX Components
Overview of TAZD335J015LSLB0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD335J015LSLB0823
TAZD335J015LSLB0823 CAD Models
TAZD335J015LSLB0823 Part Data Attributes
|
TAZD335J015LSLB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD335J015LSLB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 90 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD335J015LSLB0823
This table gives cross-reference parts and alternative options found for TAZD335J015LSLB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD335J015LSLB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HH335JATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD335J015LSLB0823 vs CWR09HH335JATR13 |
CWR09HB335JDCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD335J015LSLB0823 vs CWR09HB335JDCBULK |
TAZD335J015LSMD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J015LSLB0823 vs TAZD335J015LSMD0045 |
TAZD335J015LDMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J015LSLB0823 vs TAZD335J015LDMZ0945 |
TAZD335J015CCLC0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J015LSLB0823 vs TAZD335J015CCLC0745 |
T429D335J015AKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | KEMET Corporation | TAZD335J015LSLB0823 vs T429D335J015AKTLVL |
TAZD335J015CLMB0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J015LSLB0823 vs TAZD335J015CLMB0023 |
TAZD335J015LDLC9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J015LSLB0823 vs TAZD335J015LDLC9900 |
T429D335J015AK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510 | KEMET Corporation | TAZD335J015LSLB0823 vs T429D335J015AK7610 |
TAZD335J015CBLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, | Kyocera AVX Components | TAZD335J015LSLB0823 vs TAZD335J015CBLC0H45 |