Part Details for TAZD226J004LWMB0924 by Kyocera AVX Components
Overview of TAZD226J004LWMB0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD226J004LWMB0924
TAZD226J004LWMB0924 CAD Models
TAZD226J004LWMB0924 Part Data Attributes
|
TAZD226J004LWMB0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD226J004LWMB0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD226J004LWMB0924
This table gives cross-reference parts and alternative options found for TAZD226J004LWMB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD226J004LWMB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD226J004CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD226J004LWMB0924 vs TAZD226J004CRSD0924 |
TAZD226J004CWLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LWMB0924 vs TAZD226J004CWLB0045 |
TAZD226J004LBSDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD226J004LWMB0924 vs TAZD226J004LBSDT800 |
TAZD226J004LDLT0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LWMB0924 vs TAZD226J004LDLT0924 |
TAZD226J004LGLB0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LWMB0924 vs TAZD226J004LGLB0824 |
TAZD226J004LGMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LWMB0924 vs TAZD226J004LGMT0H45 |
TAZD226J004CGMB0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LWMB0924 vs TAZD226J004CGMB0024 |
TAZD226J004CGLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LWMB0924 vs TAZD226J004CGLZ0900 |
TAZD226J004CGLD9800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LWMB0924 vs TAZD226J004CGLD9800 |
TAZD226J004CFSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LWMB0924 vs TAZD226J004CFSB0H23 |