Part Details for TAZD226J004LBSDT800 by Kyocera AVX Components
Overview of TAZD226J004LBSDT800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD226J004LBSDT800
TAZD226J004LBSDT800 CAD Models
TAZD226J004LBSDT800 Part Data Attributes
|
TAZD226J004LBSDT800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD226J004LBSDT800
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 100 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD226J004LBSDT800
This table gives cross-reference parts and alternative options found for TAZD226J004LBSDT800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD226J004LBSDT800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD226J004LALB0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LBSDT800 vs TAZD226J004LALB0000 |
T429D226J004TC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | KEMET Corporation | TAZD226J004LBSDT800 vs T429D226J004TC4252 |
TAZD226J004CFLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LBSDT800 vs TAZD226J004CFLZ0824 |
T419D226J004CC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD226J004LBSDT800 vs T419D226J004CC4250WAFL |
TAZD226J004CEST0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LBSDT800 vs TAZD226J004CEST0723 |
TAZD226J004LWMB0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LBSDT800 vs TAZD226J004LWMB0924 |
TAZD226J004CESC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LBSDT800 vs TAZD226J004CESC0823 |
TAZD226J004CWLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LBSDT800 vs TAZD226J004CWLB0045 |
T429D226J004AB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, 1510 | KEMET Corporation | TAZD226J004LBSDT800 vs T429D226J004AB42527005 |
TAZD226J004LGMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226J004LBSDT800 vs TAZD226J004LGMT0H45 |