Part Details for TAZE225J025LGST0H23 by Kyocera AVX Components
Overview of TAZE225J025LGST0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZE225J025LGST0H23
TAZE225J025LGST0H23 CAD Models
TAZE225J025LGST0H23 Part Data Attributes
|
TAZE225J025LGST0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE225J025LGST0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE225J025LGST0H23
This table gives cross-reference parts and alternative options found for TAZE225J025LGST0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE225J025LGST0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06KH225JPA/FA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, SURFACE MOUNT, 2010, CHIP | Vishay Sprague | TAZE225J025LGST0H23 vs CWR06KH225JPA/FA |
CWR09KB225JMB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE225J025LGST0H23 vs CWR09KB225JMB |
TAZE225J025LWSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225J025LGST0H23 vs TAZE225J025LWSC0H24 |
TAZE225J025CALB9945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225J025LGST0H23 vs TAZE225J025CALB9945 |
TAZE225J025LBMC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225J025LGST0H23 vs TAZE225J025LBMC0845 |
TAZE225J025CBMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225J025LGST0H23 vs TAZE225J025CBMZ0H45 |
T409E225J025BH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2010, CHIP | KEMET Corporation | TAZE225J025LGST0H23 vs T409E225J025BH7005 |
T409E225J025PK4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225J025LGST0H23 vs T409E225J025PK4250WAFL |
T409E225J025RB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE225J025LGST0H23 vs T409E225J025RB42507640 |
TAZE225J025CFLD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 2.2uF, 2010, | Kyocera AVX Components | TAZE225J025LGST0H23 vs TAZE225J025CFLD0923 |