Part Details for TAZD156J010LAMZ0700 by Kyocera AVX Components
Overview of TAZD156J010LAMZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD156J010LAMZ0700
TAZD156J010LAMZ0700 CAD Models
TAZD156J010LAMZ0700 Part Data Attributes
|
TAZD156J010LAMZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD156J010LAMZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD156J010LAMZ0700
This table gives cross-reference parts and alternative options found for TAZD156J010LAMZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD156J010LAMZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD156J010CBSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD156J010LAMZ0700 vs TAZD156J010CBSC0824 |
TAZD156J010CBST0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J010LAMZ0700 vs TAZD156J010CBST0724 |
TAZD156J010LFLC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J010LAMZ0700 vs TAZD156J010LFLC0723 |
TAZD156J010LFMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J010LAMZ0700 vs TAZD156J010LFMZ0024 |
TAZD156J010CCSC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J010LAMZ0700 vs TAZD156J010CCSC0900 |
TAZD156J010CCST0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J010LAMZ0700 vs TAZD156J010CCST0800 |
TAZD156J010CESB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J010LAMZ0700 vs TAZD156J010CESB0H00 |
TAZD156J010CFSB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J010LAMZ0700 vs TAZD156J010CFSB0700 |
TAZD156J010LLSC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J010LAMZ0700 vs TAZD156J010LLSC0724 |
TAZD156J010CKLD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156J010LAMZ0700 vs TAZD156J010CKLD0900 |