Datasheets
TAZD156J010LFLC0723 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510,

Part Details for TAZD156J010LFLC0723 by Kyocera AVX Components

Overview of TAZD156J010LFLC0723 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for TAZD156J010LFLC0723

TAZD156J010LFLC0723 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZD156J010LFLC0723 Part Data Attributes

TAZD156J010LFLC0723 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZD156J010LFLC0723 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1510
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1700 mΩ
Height 1.27 mm
JESD-609 Code e3
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/11
Size Code 1510
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 2.54 mm

Alternate Parts for TAZD156J010LFLC0723

This table gives cross-reference parts and alternative options found for TAZD156J010LFLC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD156J010LFLC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T419D156J010SH4252 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1510, CHIP KEMET Corporation TAZD156J010LFLC0723 vs T419D156J010SH4252
TAZD156J010LCMD0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, Kyocera AVX Components TAZD156J010LFLC0723 vs TAZD156J010LCMD0723
TAZD156J010LCLB0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, Kyocera AVX Components TAZD156J010LFLC0723 vs TAZD156J010LCLB0H45
TAZD156J010LBSZ0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1510, CHIP Kyocera AVX Components TAZD156J010LFLC0723 vs TAZD156J010LBSZ0845
TAZD156J010LDLB0745 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, Kyocera AVX Components TAZD156J010LFLC0723 vs TAZD156J010LDLB0745
TAZD156J010LKLZ0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, Kyocera AVX Components TAZD156J010LFLC0723 vs TAZD156J010LKLZ0H45
TAZD156J010LKMC0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, Kyocera AVX Components TAZD156J010LFLC0723 vs TAZD156J010LKMC0045
TAZD156J010LRLZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1510, CHIP Kyocera AVX Components TAZD156J010LFLC0723 vs TAZD156J010LRLZ0024
TAZD156J010LALC0945 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, Kyocera AVX Components TAZD156J010LFLC0723 vs TAZD156J010LALC0945
TAZD156J010LRMC0945 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 15uF, 1510, Kyocera AVX Components TAZD156J010LFLC0723 vs TAZD156J010LRMC0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZD156J010LFLC0723 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZD156J010LFLC0723 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZD156J010LFLC0723 would you like to use for your alert(s)?
  • Please alert me when TAZD156J010LFLC0723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZD156J010LFLC0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZD156J010LFLC0723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZD156J010LFLC0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZD156J010LFLC0723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZD156J010LFLC0723 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: