Part Details for TAZD106K010LLLC9H45 by Kyocera AVX Components
Overview of TAZD106K010LLLC9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD106K010LLLC9H45
TAZD106K010LLLC9H45 CAD Models
TAZD106K010LLLC9H45 Part Data Attributes
|
TAZD106K010LLLC9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106K010LLLC9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106K010LLLC9H45
This table gives cross-reference parts and alternative options found for TAZD106K010LLLC9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106K010LLLC9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106K010CKMT0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K010LLLC9H45 vs TAZD106K010CKMT0800 |
T497D106K010AB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | TAZD106K010LLLC9H45 vs T497D106K010AB64107280 |
T497D106K010BT6115WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106K010LLLC9H45 vs T497D106K010BT6115WAFL |
T429D106K010DC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD106K010LLLC9H45 vs T429D106K010DC4250 |
T429D106K010CK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | TAZD106K010LLLC9H45 vs T429D106K010CK |
T429D106K010CC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | TAZD106K010LLLC9H45 vs T429D106K010CC42517005 |
TAZD106K010LWLCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD106K010LLLC9H45 vs TAZD106K010LWLCT900 |
TAZD106K010LRSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106K010LLLC9H45 vs TAZD106K010LRSC0045 |
TAZD106K010LRMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K010LLLC9H45 vs TAZD106K010LRMT0H24 |
TAZD106K010LESZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K010LLLC9H45 vs TAZD106K010LESZ0700 |