Part Details for T429D106K010CK by KEMET Corporation
Overview of T429D106K010CK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D106K010CK
T429D106K010CK CAD Models
T429D106K010CK Part Data Attributes
|
T429D106K010CK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D106K010CK
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 99.2 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D106K010CK
This table gives cross-reference parts and alternative options found for T429D106K010CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D106K010CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106K010CCST0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K010CK vs TAZD106K010CCST0000 |
TAZD106K010CDLT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K010CK vs TAZD106K010CDLT0723 |
TAZD106K010LWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K010CK vs TAZD106K010LWSB0700 |
TAZD106K010LSST0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K010CK vs TAZD106K010LSST0724 |
TAZD106K010LSSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106K010CK vs TAZD106K010LSSC0824 |
TAZD106K010LSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429D106K010CK vs TAZD106K010LSLD0024 |
TAZD106K010LGMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K010CK vs TAZD106K010LGMZ0H45 |
TAZD106K010LFSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K010CK vs TAZD106K010LFSB0723 |
TAZD106K010LFLB9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K010CK vs TAZD106K010LFLB9945 |
T497D106K010BH6315 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429D106K010CK vs T497D106K010BH6315 |