Part Details for TAZD106K004CFLD9845 by Kyocera AVX Components
Overview of TAZD106K004CFLD9845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD106K004CFLD9845
TAZD106K004CFLD9845 CAD Models
TAZD106K004CFLD9845 Part Data Attributes
|
TAZD106K004CFLD9845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106K004CFLD9845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106K004CFLD9845
This table gives cross-reference parts and alternative options found for TAZD106K004CFLD9845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106K004CFLD9845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429D106K004CK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD106K004CFLD9845 vs T429D106K004CK42527280 |
TAZD106K004CDMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004CFLD9845 vs TAZD106K004CDMB0H23 |
T409D106K004RH7610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | KEMET Corporation | TAZD106K004CFLD9845 vs T409D106K004RH7610 |
T409D106K004MK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106K004CFLD9845 vs T409D106K004MK42527640 |
T409D106K004AK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106K004CFLD9845 vs T409D106K004AK4251WAFL |
TAZD106K004LSLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106K004CFLD9845 vs TAZD106K004LSLD9845 |
TAZD106K004LRMD0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004CFLD9845 vs TAZD106K004LRMD0024 |
TAZD106K004LLSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004CFLD9845 vs TAZD106K004LLSZ0H00 |
TAZD106K004CDSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004CFLD9845 vs TAZD106K004CDSZ0700 |
TAZD106K004LLMT0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004CFLD9845 vs TAZD106K004LLMT0723 |