Part Details for TAZD106K004LRMD0024 by Kyocera AVX Components
Overview of TAZD106K004LRMD0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD106K004LRMD0024
TAZD106K004LRMD0024 CAD Models
TAZD106K004LRMD0024 Part Data Attributes
|
TAZD106K004LRMD0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106K004LRMD0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106K004LRMD0024
This table gives cross-reference parts and alternative options found for TAZD106K004LRMD0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106K004LRMD0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106K004LDLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004LRMD0024 vs TAZD106K004LDLC9H45 |
TAZD106K004CGST0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004LRMD0024 vs TAZD106K004CGST0945 |
TAZD106K004LCLD9845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004LRMD0024 vs TAZD106K004LCLD9845 |
T497D106K004CC652BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106K004LRMD0024 vs T497D106K004CC652BWAFL |
T429D106K004RB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106K004LRMD0024 vs T429D106K004RB42527640 |
TAZD106K004CKSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106K004LRMD0024 vs TAZD106K004CKSB0745 |
TAZD106K004LBMD0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004LRMD0024 vs TAZD106K004LBMD0024 |
TAZD106K004CCMT0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004LRMD0024 vs TAZD106K004CCMT0800 |
T429D106K004DC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | TAZD106K004LRMD0024 vs T429D106K004DC42507005 |
TAZD106K004CELB9000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004LRMD0024 vs TAZD106K004CELB9000 |