Part Details for TAZD105J035LASZ0H00 by Kyocera AVX Components
Overview of TAZD105J035LASZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD105J035LASZ0H00
TAZD105J035LASZ0H00 CAD Models
TAZD105J035LASZ0H00 Part Data Attributes
|
TAZD105J035LASZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD105J035LASZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD105J035LASZ0H00
This table gives cross-reference parts and alternative options found for TAZD105J035LASZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD105J035LASZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409D105J035TC42507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD105J035LASZ0H00 vs T409D105J035TC42507280 |
T429D105J035BCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | KEMET Corporation | TAZD105J035LASZ0H00 vs T429D105J035BCTLVL7610 |
TAZD105J035CASZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105J035LASZ0H00 vs TAZD105J035CASZ0700 |
TAZD105J035CBSZT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105J035LASZ0H00 vs TAZD105J035CBSZT923 |
TAZD105J035CESD0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105J035LASZ0H00 vs TAZD105J035CESD0H23 |
TAZD105J035CFLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105J035LASZ0H00 vs TAZD105J035CFLD9945 |
TAZD105J035CFMD0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105J035LASZ0H00 vs TAZD105J035CFMD0024 |
TAZD105J035CRLCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105J035LASZ0H00 vs TAZD105J035CRLCT824 |
TAZD105J035CSLCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105J035LASZ0H00 vs TAZD105J035CSLCT900 |
TAZD105J035LASB0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105J035LASZ0H00 vs TAZD105J035LASB0H00 |