TAZD105J035CRLCT824
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP

Overview of TAZD105J035CRLCT824 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZD105J035CRLCT824 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZD105J035CRLCT824 by Kyocera AVX Components

TAZD105J035CRLCT824
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6500 mΩ
Height
1.27 mm
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
40 mA
Size Code
1510
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. TAZD105J035CRLCT824
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP
    VS

Alternate Parts for TAZD105J035CRLCT824

This table gives cross-reference parts and alternative options found for TAZD105J035CRLCT824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD105J035CRLCT824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZD105J035CWLB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, Kyocera AVX Components TAZD105J035CRLCT824 vs TAZD105J035CWLB0923
T409D105J035AK42527610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510 KEMET Corporation TAZD105J035CRLCT824 vs T409D105J035AK42527610
T409D105J035CK4252 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP KEMET Corporation TAZD105J035CRLCT824 vs T409D105J035CK4252
T409D105J035MH42517005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510 KEMET Corporation TAZD105J035CRLCT824 vs T409D105J035MH42517005
T409D105J035SK4252WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZD105J035CRLCT824 vs T409D105J035SK4252WAFL
TAZD105J035CRLB9800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP Kyocera AVX Components TAZD105J035CRLCT824 vs TAZD105J035CRLB9800
T429D105J035BB42517640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZD105J035CRLCT824 vs T429D105J035BB42517640
T429D105J035THTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, KEMET Corporation TAZD105J035CRLCT824 vs T429D105J035THTLVL7280
TAZD105J035LWLD0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, Kyocera AVX Components TAZD105J035CRLCT824 vs TAZD105J035LWLD0045
TAZD105J035LRMC0800 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1510, Kyocera AVX Components TAZD105J035CRLCT824 vs TAZD105J035LRMC0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZD105J035CRLCT824 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZD105J035CRLCT824 by Kyocera AVX Components

  • Please alert me when TAZD105J035CRLCT824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZD105J035CRLCT824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZD105J035CRLCT824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZD105J035CRLCT824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZD105J035CRLCT824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZD105J035CRLCT824 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: