Part Details for TAZC685M010LBMB0H24 by Kyocera AVX Components
Overview of TAZC685M010LBMB0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC685M010LBMB0H24
TAZC685M010LBMB0H24 CAD Models
TAZC685M010LBMB0H24 Part Data Attributes
|
TAZC685M010LBMB0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC685M010LBMB0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC685M010LBMB0H24
This table gives cross-reference parts and alternative options found for TAZC685M010LBMB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC685M010LBMB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC685M010LSLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LBMB0H24 vs TAZC685M010LSLB0745 |
T497C685M010CC612A7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC685M010LBMB0H24 vs T497C685M010CC612A7280 |
TAZC685M010CBSDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZC685M010LBMB0H24 vs TAZC685M010CBSDTH45 |
TAZC685M010LGSD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LBMB0H24 vs TAZC685M010LGSD0724 |
TAZC685M010CFLT0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LBMB0H24 vs TAZC685M010CFLT0945 |
TAZC685M010LASB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LBMB0H24 vs TAZC685M010LASB0045 |
TAZC685M010LLMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LBMB0H24 vs TAZC685M010LLMZ0800 |
T429C685M010SKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | KEMET Corporation | TAZC685M010LBMB0H24 vs T429C685M010SKTLVL7005 |
TAZC685M010LRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LBMB0H24 vs TAZC685M010LRLD0700 |
TAZC685M010LALD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LBMB0H24 vs TAZC685M010LALD0723 |