Part Details for TAZC685M010LSLB0745 by Kyocera AVX Components
Overview of TAZC685M010LSLB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC685M010LSLB0745
TAZC685M010LSLB0745 CAD Models
TAZC685M010LSLB0745 Part Data Attributes
|
TAZC685M010LSLB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC685M010LSLB0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 70 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC685M010LSLB0745
This table gives cross-reference parts and alternative options found for TAZC685M010LSLB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC685M010LSLB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC685M010CSMB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LSLB0745 vs TAZC685M010CSMB0724 |
T429C685M010PB4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC685M010LSLB0745 vs T429C685M010PB4250WAFL |
T497C685M010CH632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2005, CHIP | KEMET Corporation | TAZC685M010LSLB0745 vs T497C685M010CH632A7280 |
TAZC685M010LSMT0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LSLB0745 vs TAZC685M010LSMT0000 |
TAZC685M010LSLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LSLB0745 vs TAZC685M010LSLC9845 |
TAZC685M010LBMT0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LSLB0745 vs TAZC685M010LBMT0023 |
TAZC685M010LBLT0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LSLB0745 vs TAZC685M010LBLT0000 |
T497C685M010CH622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2005, CHIP | KEMET Corporation | TAZC685M010LSLB0745 vs T497C685M010CH622B7280 |
TAZC685M010LALC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LSLB0745 vs TAZC685M010LALC0024 |
TAZC685M010CWSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LSLB0745 vs TAZC685M010CWSD0900 |