Part Details for TAZC684K035CWSBT924 by Kyocera AVX Components
Overview of TAZC684K035CWSBT924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC684K035CWSBT924
TAZC684K035CWSBT924 CAD Models
TAZC684K035CWSBT924 Part Data Attributes
|
TAZC684K035CWSBT924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC684K035CWSBT924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC684K035CWSBT924
This table gives cross-reference parts and alternative options found for TAZC684K035CWSBT924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC684K035CWSBT924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC684K035LEST0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CWSBT924 vs TAZC684K035LEST0724 |
T429C684K035CC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005 | KEMET Corporation | TAZC684K035CWSBT924 vs T429C684K035CC7610 |
TAZC684K035LDST0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CWSBT924 vs TAZC684K035LDST0H24 |
TAZC684K035CWMC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CWSBT924 vs TAZC684K035CWMC0724 |
T409C684K035PC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC684K035CWSBT924 vs T409C684K035PC4250WAFL |
TAZC684K035CSSBT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684K035CWSBT924 vs TAZC684K035CSSBT800 |
TAZC684K035CSLZTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684K035CWSBT924 vs TAZC684K035CSLZTH23 |
TAZC684K035CSLCT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684K035CWSBT924 vs TAZC684K035CSLCT000 |
TAZC684K035CGSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CWSBT924 vs TAZC684K035CGSZ0H00 |
TAZC684K035CGMT0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CWSBT924 vs TAZC684K035CGMT0723 |