Part Details for TAZC684K035CSSBT800 by Kyocera AVX Components
Overview of TAZC684K035CSSBT800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC684K035CSSBT800
TAZC684K035CSSBT800 CAD Models
TAZC684K035CSSBT800 Part Data Attributes
|
TAZC684K035CSSBT800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC684K035CSSBT800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC684K035CSSBT800
This table gives cross-reference parts and alternative options found for TAZC684K035CSSBT800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC684K035CSSBT800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497C684K035CH631BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC684K035CSSBT800 vs T497C684K035CH631BWAFL |
TAZC684K035LSSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CSSBT800 vs TAZC684K035LSSZ0724 |
TAZC684K035LSMT0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CSSBT800 vs TAZC684K035LSMT0823 |
TAZC684K035LSLT0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CSSBT800 vs TAZC684K035LSLT0800 |
TAZC684K035LSLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684K035CSSBT800 vs TAZC684K035LSLC0900 |
TAZC684K035LRSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CSSBT800 vs TAZC684K035LRSZ0H24 |
TAZC684K035LRLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684K035CSSBT800 vs TAZC684K035LRLC0824 |
TAZC684K035LLSB0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CSSBT800 vs TAZC684K035LLSB0800 |
TAZC684K035LLMC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CSSBT800 vs TAZC684K035LLMC0023 |
TAZC684K035LLLC0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CSSBT800 vs TAZC684K035LLLC0000 |