Part Details for TAZC475M010LRLB0723 by Kyocera AVX Components
Overview of TAZC475M010LRLB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC475M010LRLB0723
TAZC475M010LRLB0723 CAD Models
TAZC475M010LRLB0723 Part Data Attributes
|
TAZC475M010LRLB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC475M010LRLB0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 70 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC475M010LRLB0723
This table gives cross-reference parts and alternative options found for TAZC475M010LRLB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC475M010LRLB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FB475MACZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475M010LRLB0723 vs CWR19FB475MACZTR |
CWR29FH475MDCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475M010LRLB0723 vs CWR29FH475MDCZ |
CWR19FK475MMCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP | KEMET Corporation | TAZC475M010LRLB0723 vs CWR19FK475MMCB |
CWR29FB475MCCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP | KEMET Corporation | TAZC475M010LRLB0723 vs CWR29FB475MCCB |
CWR19FK475MACA | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475M010LRLB0723 vs CWR19FK475MACA |
TAZC475M010CSMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475M010LRLB0723 vs TAZC475M010CSMB0H00 |
TAZC475M010LRLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475M010LRLB0723 vs TAZC475M010LRLC9H45 |
T419C475M010TH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005 | KEMET Corporation | TAZC475M010LRLB0723 vs T419C475M010TH4250 |
T497C475M010CB632B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC475M010LRLB0723 vs T497C475M010CB632B7640 |
TAZC475M010LFLD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475M010LRLB0723 vs TAZC475M010LFLD0924 |