Part Details for TAZC475M010CSMB0H00 by Kyocera AVX Components
Overview of TAZC475M010CSMB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC475M010CSMB0H00
TAZC475M010CSMB0H00 CAD Models
TAZC475M010CSMB0H00 Part Data Attributes
|
TAZC475M010CSMB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC475M010CSMB0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC475M010CSMB0H00
This table gives cross-reference parts and alternative options found for TAZC475M010CSMB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC475M010CSMB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FK475MACA | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475M010CSMB0H00 vs CWR19FK475MACA |
CWR19FK475MMCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP | KEMET Corporation | TAZC475M010CSMB0H00 vs CWR19FK475MMCB |
CWR19FB475MACZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475M010CSMB0H00 vs CWR19FB475MACZTR |
CWR29FB475MCCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2005, CHIP | KEMET Corporation | TAZC475M010CSMB0H00 vs CWR29FB475MCCB |
CWR29FH475MDCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475M010CSMB0H00 vs CWR29FH475MDCZ |
T419C475M010BK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC475M010CSMB0H00 vs T419C475M010BK42507640 |
T429C475M010PBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | KEMET Corporation | TAZC475M010CSMB0H00 vs T429C475M010PBTLVL7610 |
T429C475M010PC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC475M010CSMB0H00 vs T429C475M010PC7640 |
TAZC475M010CASZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475M010CSMB0H00 vs TAZC475M010CASZ0800 |
TAZC475M010CBLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475M010CSMB0H00 vs TAZC475M010CBLB0H00 |