Datasheets
TAZC225K015CCMZ0H00 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005,

Part Details for TAZC225K015CCMZ0H00 by Kyocera AVX Components

Overview of TAZC225K015CCMZ0H00 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for TAZC225K015CCMZ0H00

TAZC225K015CCMZ0H00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZC225K015CCMZ0H00 Part Data Attributes

TAZC225K015CCMZ0H00 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZC225K015CCMZ0H00 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2005
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 5500 mΩ
Height 1.27 mm
JESD-609 Code e0
Length 5.08 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 15 V
Reference Standard MIL-PRF-55365/4
Size Code 2005
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 1.27 mm

Alternate Parts for TAZC225K015CCMZ0H00

This table gives cross-reference parts and alternative options found for TAZC225K015CCMZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC225K015CCMZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZC225K015CDMZ0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, Kyocera AVX Components TAZC225K015CCMZ0H00 vs TAZC225K015CDMZ0700
TAZC225K015CBLB9900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC225K015CCMZ0H00 vs TAZC225K015CBLB9900
T429C225K015SH42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005 KEMET Corporation TAZC225K015CCMZ0H00 vs T429C225K015SH42517280
T429C225K015MC42507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005 KEMET Corporation TAZC225K015CCMZ0H00 vs T429C225K015MC42507280
T429C225K015BK4250WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZC225K015CCMZ0H00 vs T429C225K015BK4250WAFL
T497C225K015CC612BWAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZC225K015CCMZ0H00 vs T497C225K015CC612BWAFL
T429C225K015AH4252 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP KEMET Corporation TAZC225K015CCMZ0H00 vs T429C225K015AH4252
T497C225K015CB621AWAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZC225K015CCMZ0H00 vs T497C225K015CB621AWAFL
T497C225K015CB611BWAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZC225K015CCMZ0H00 vs T497C225K015CB611BWAFL
TAZC225K015CRSDT900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC225K015CCMZ0H00 vs TAZC225K015CRSDT900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZC225K015CCMZ0H00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZC225K015CCMZ0H00 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZC225K015CCMZ0H00 would you like to use for your alert(s)?
  • Please alert me when TAZC225K015CCMZ0H00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZC225K015CCMZ0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZC225K015CCMZ0H00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZC225K015CCMZ0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZC225K015CCMZ0H00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZC225K015CCMZ0H00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: