Part Details for T497C225K015CB611BWAFL by KEMET Corporation
Overview of T497C225K015CB611BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T497C225K015CB611BWAFL
T497C225K015CB611BWAFL CAD Models
T497C225K015CB611BWAFL Part Data Attributes
|
T497C225K015CB611BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497C225K015CB611BWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ;MIL-PRF-55365;MIL-STD-1580 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T497C225K015CB611BWAFL
This table gives cross-reference parts and alternative options found for T497C225K015CB611BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497C225K015CB611BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HC225KBCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T497C225K015CB611BWAFL vs CWR29HC225KBCZ |
T429C225K015AB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005 | KEMET Corporation | T497C225K015CB611BWAFL vs T429C225K015AB42527610 |
T429C225K015BC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | KEMET Corporation | T497C225K015CB611BWAFL vs T429C225K015BC4250 |
TAZC225K015CGSD0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T497C225K015CB611BWAFL vs TAZC225K015CGSD0800 |
TAZC225K015LSLB9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T497C225K015CB611BWAFL vs TAZC225K015LSLB9900 |
TAZC225K015LDMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T497C225K015CB611BWAFL vs TAZC225K015LDMZ0723 |
TAZC225K015CFSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T497C225K015CB611BWAFL vs TAZC225K015CFSD0724 |
TAZC225K015CBMB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T497C225K015CB611BWAFL vs TAZC225K015CBMB0724 |
T429C225K015SB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T497C225K015CB611BWAFL vs T429C225K015SB4252WAFL |
TAZC225K015LCMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T497C225K015CB611BWAFL vs TAZC225K015LCMZ0H23 |