Part Details for TAZC155J020LCMB0923 by Kyocera AVX Components
Overview of TAZC155J020LCMB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC155J020LCMB0923
TAZC155J020LCMB0923 CAD Models
TAZC155J020LCMB0923 Part Data Attributes
|
TAZC155J020LCMB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC155J020LCMB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC155J020LCMB0923
This table gives cross-reference parts and alternative options found for TAZC155J020LCMB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC155J020LCMB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC155J020LDLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155J020LCMB0923 vs TAZC155J020LDLC0H00 |
TAZC155J020LESZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155J020LCMB0923 vs TAZC155J020LESZ0700 |
CWR19JK155JBCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155J020LCMB0923 vs CWR19JK155JBCBW |
T429C155J020BHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | KEMET Corporation | TAZC155J020LCMB0923 vs T429C155J020BHTLVL7005 |
TAZC155J020LGMD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155J020LCMB0923 vs TAZC155J020LGMD0823 |
TAZC155J020LAMZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155J020LCMB0923 vs TAZC155J020LAMZ0900 |
TAZC155J020CFLD9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155J020LCMB0923 vs TAZC155J020CFLD9H45 |
T429C155J020PBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | KEMET Corporation | TAZC155J020LCMB0923 vs T429C155J020PBTLVL7610 |
TAZC155J020CFLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155J020LCMB0923 vs TAZC155J020CFLD0924 |
TAZC155J020LLLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155J020LCMB0923 vs TAZC155J020LLLD0H23 |