Part Details for TAZC155J020LDLC0H00 by Kyocera AVX Components
Overview of TAZC155J020LDLC0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC155J020LDLC0H00
TAZC155J020LDLC0H00 CAD Models
TAZC155J020LDLC0H00 Part Data Attributes
|
TAZC155J020LDLC0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC155J020LDLC0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC155J020LDLC0H00
This table gives cross-reference parts and alternative options found for TAZC155J020LDLC0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC155J020LDLC0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JK155JDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP | KEMET Corporation | TAZC155J020LDLC0H00 vs CWR09JK155JDB |
CWR19JK155JBCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155J020LDLC0H00 vs CWR19JK155JBCABULK |
CWR29JB155JCCZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155J020LDLC0H00 vs CWR29JB155JCCZTR |
TAZC155J020CGLB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155J020LDLC0H00 vs TAZC155J020CGLB0924 |
TAZC155J020LWLBT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZC155J020LDLC0H00 vs TAZC155J020LWLBT745 |
TAZC155J020LSLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155J020LDLC0H00 vs TAZC155J020LSLZ0000 |
TAZC155J020LRMT0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155J020LDLC0H00 vs TAZC155J020LRMT0745 |
TAZC155J020CRLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155J020LDLC0H00 vs TAZC155J020CRLB9845 |
TAZC155J020LALB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155J020LDLC0H00 vs TAZC155J020LALB0923 |
TAZC155J020LASZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155J020LDLC0H00 vs TAZC155J020LASZ0H45 |