Part Details for TAZC105M025CFMB0824 by Kyocera AVX Components
Overview of TAZC105M025CFMB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC105M025CFMB0824
TAZC105M025CFMB0824 CAD Models
TAZC105M025CFMB0824 Part Data Attributes
|
TAZC105M025CFMB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC105M025CFMB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC105M025CFMB0824
This table gives cross-reference parts and alternative options found for TAZC105M025CFMB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC105M025CFMB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KH105MTBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC105M025CFMB0824 vs CWR09KH105MTBW |
CWR29KB105MACC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 2005, | Kyocera AVX Components | TAZC105M025CFMB0824 vs CWR29KB105MACC |
T497C105M025CB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC105M025CFMB0824 vs T497C105M025CB64107610 |
T409C105M025TK42517610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC105M025CFMB0824 vs T409C105M025TK42517610 |
T409C105M025BH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2005, CHIP | KEMET Corporation | TAZC105M025CFMB0824 vs T409C105M025BH4250 |
T409C105M025AK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC105M025CFMB0824 vs T409C105M025AK42517640 |
T429C105M025AK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 2005 | KEMET Corporation | TAZC105M025CFMB0824 vs T429C105M025AK42507610 |
TAZC105M025CASD0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 2005, | Kyocera AVX Components | TAZC105M025CFMB0824 vs TAZC105M025CASD0924 |
TAZC105M025CCSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 2005, | Kyocera AVX Components | TAZC105M025CFMB0824 vs TAZC105M025CCSC0H24 |
TAZC105M025CEMD0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 2005, | Kyocera AVX Components | TAZC105M025CFMB0824 vs TAZC105M025CEMD0023 |