Part Details for T409C105M025TK42517610 by KEMET Corporation
Overview of T409C105M025TK42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for T409C105M025TK42517610
T409C105M025TK42517610 CAD Models
T409C105M025TK42517610 Part Data Attributes
|
T409C105M025TK42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409C105M025TK42517610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 42.8 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T409C105M025TK42517610
This table gives cross-reference parts and alternative options found for T409C105M025TK42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409C105M025TK42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KH105MTBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C105M025TK42517610 vs CWR09KH105MTBW |
CWR29KB105MACC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 2005, | Kyocera AVX Components | T409C105M025TK42517610 vs CWR29KB105MACC |
T497C105M025CB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409C105M025TK42517610 vs T497C105M025CB64107610 |
T409C105M025BH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2005, CHIP | KEMET Corporation | T409C105M025TK42517610 vs T409C105M025BH4250 |
T409C105M025AK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409C105M025TK42517610 vs T409C105M025AK42517640 |
T429C105M025AK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 2005 | KEMET Corporation | T409C105M025TK42517610 vs T429C105M025AK42507610 |
TAZC105M025CASD0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 2005, | Kyocera AVX Components | T409C105M025TK42517610 vs TAZC105M025CASD0924 |
TAZC105M025CCSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 2005, | Kyocera AVX Components | T409C105M025TK42517610 vs TAZC105M025CCSC0H24 |
TAZC105M025CEMD0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 2005, | Kyocera AVX Components | T409C105M025TK42517610 vs TAZC105M025CEMD0023 |
TAZC105M025CFLB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 2005, | Kyocera AVX Components | T409C105M025TK42517610 vs TAZC105M025CFLB0045 |