Part Details for TAZB685M010LRST0945 by Kyocera AVX Components
Overview of TAZB685M010LRST0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB685M010LRST0945
TAZB685M010LRST0945 CAD Models
TAZB685M010LRST0945 Part Data Attributes
|
TAZB685M010LRST0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB685M010LRST0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB685M010LRST0945
This table gives cross-reference parts and alternative options found for TAZB685M010LRST0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB685M010LRST0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB685M010CFST0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M010LRST0945 vs TAZB685M010CFST0000 |
TAZB685M010CFLC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M010LRST0945 vs TAZB685M010CFLC0923 |
TAZB685M010CESC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M010LRST0945 vs TAZB685M010CESC0024 |
TAZB685M010CAMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M010LRST0945 vs TAZB685M010CAMZ0845 |
T419B685M010AK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | TAZB685M010LRST0945 vs T419B685M010AK42517005 |
TAZB685M010CFLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M010LRST0945 vs TAZB685M010CFLD0H45 |
T497B685M010CT612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZB685M010LRST0945 vs T497B685M010CT612B |
T429B685M010AK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | TAZB685M010LRST0945 vs T429B685M010AK42527610 |
T429B685M010DKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | KEMET Corporation | TAZB685M010LRST0945 vs T429B685M010DKTLVL7610 |
T429B685M010MH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | TAZB685M010LRST0945 vs T429B685M010MH42517005 |