Part Details for T429B685M010MH42517005 by KEMET Corporation
Overview of T429B685M010MH42517005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B685M010MH42517005
T429B685M010MH42517005 CAD Models
T429B685M010MH42517005 Part Data Attributes
|
T429B685M010MH42517005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B685M010MH42517005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429B685M010MH42517005
This table gives cross-reference parts and alternative options found for T429B685M010MH42517005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B685M010MH42517005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB685M010CFST0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | T429B685M010MH42517005 vs TAZB685M010CFST0000 |
TAZB685M010CFLC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | T429B685M010MH42517005 vs TAZB685M010CFLC0923 |
TAZB685M010CESC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | T429B685M010MH42517005 vs TAZB685M010CESC0024 |
TAZB685M010CAMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | T429B685M010MH42517005 vs TAZB685M010CAMZ0845 |
T419B685M010AK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | T429B685M010MH42517005 vs T419B685M010AK42517005 |
TAZB685M010CFLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | T429B685M010MH42517005 vs TAZB685M010CFLD0H45 |
T497B685M010CT612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T429B685M010MH42517005 vs T497B685M010CT612B |
T429B685M010AK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | T429B685M010MH42517005 vs T429B685M010AK42527610 |
T429B685M010DKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | KEMET Corporation | T429B685M010MH42517005 vs T429B685M010DKTLVL7610 |
T497B685M010CB632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP | KEMET Corporation | T429B685M010MH42517005 vs T497B685M010CB632B |