Part Details for CWR29DK685JZBBBULK by Kyocera AVX Components
Overview of CWR29DK685JZBBBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29DK685JZBBBULK
CWR29DK685JZBBBULK CAD Models
CWR29DK685JZBBBULK Part Data Attributes
|
CWR29DK685JZBBBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29DK685JZBBBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29DK685JZBBBULK
This table gives cross-reference parts and alternative options found for CWR29DK685JZBBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29DK685JZBBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16DB685JTBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 6.8 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR29DK685JZBBBULK vs CWR16DB685JTBZ |
CWR19DB685JABA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | KEMET Corporation | CWR29DK685JZBBBULK vs CWR19DB685JABA |
TAZB685J006LCST0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | CWR29DK685JZBBBULK vs TAZB685J006LCST0945 |
TAZB685J006LWMC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | CWR29DK685JZBBBULK vs TAZB685J006LWMC0045 |
TAZB685J006LFSD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | CWR29DK685JZBBBULK vs TAZB685J006LFSD0700 |
TAZB685J006LFSB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | CWR29DK685JZBBBULK vs TAZB685J006LFSB0845 |
TAZB685J006LRSBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29DK685JZBBBULK vs TAZB685J006LRSBT045 |
T429B685J006BBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | KEMET Corporation | CWR29DK685JZBBBULK vs T429B685J006BBTLVL7280 |
TAZB685J006CAMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | CWR29DK685JZBBBULK vs TAZB685J006CAMZ0700 |
TAZB685J006CDLC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | CWR29DK685JZBBBULK vs TAZB685J006CDLC0945 |