Part Details for TAZB684K020CLLB0745 by Kyocera AVX Components
Overview of TAZB684K020CLLB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB684K020CLLB0745
TAZB684K020CLLB0745 CAD Models
TAZB684K020CLLB0745 Part Data Attributes
|
TAZB684K020CLLB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB684K020CLLB0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 30 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB684K020CLLB0745
This table gives cross-reference parts and alternative options found for TAZB684K020CLLB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB684K020CLLB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB684K020LBSBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB684K020CLLB0745 vs TAZB684K020LBSBTH00 |
T429B684K020BH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505 | KEMET Corporation | TAZB684K020CLLB0745 vs T429B684K020BH42517610 |
T429B684K020ACTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | KEMET Corporation | TAZB684K020CLLB0745 vs T429B684K020ACTLVL7005 |
TAZB684K020LGMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020CLLB0745 vs TAZB684K020LGMC0H00 |
TAZB684K020CRSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684K020CLLB0745 vs TAZB684K020CRSB0924 |
TAZB684K020CKSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684K020CLLB0745 vs TAZB684K020CKSZ0923 |
TAZB684K020CKSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684K020CLLB0745 vs TAZB684K020CKSB0024 |
TAZB684K020LGMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020CLLB0745 vs TAZB684K020LGMZ0045 |
TAZB684K020CSLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684K020CLLB0745 vs TAZB684K020CSLC0024 |
T497B684K020AB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB684K020CLLB0745 vs T497B684K020AB62107640 |