Datasheets
T429B684K020ACTLVL7005 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505,

Part Details for T429B684K020ACTLVL7005 by KEMET Corporation

Overview of T429B684K020ACTLVL7005 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Part Details for T429B684K020ACTLVL7005

T429B684K020ACTLVL7005 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T429B684K020ACTLVL7005 Part Data Attributes

T429B684K020ACTLVL7005 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T429B684K020ACTLVL7005 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1505
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 0.68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 5600 mΩ
Height 1.27 mm
JESD-609 Code e0
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Reference Standard MIL-PRF-55365/11
Size Code 1505
Surface Mount YES
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 1.27 mm

Alternate Parts for T429B684K020ACTLVL7005

This table gives cross-reference parts and alternative options found for T429B684K020ACTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B684K020ACTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZB684K020LRLT0923 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, Kyocera AVX Components T429B684K020ACTLVL7005 vs TAZB684K020LRLT0923
TAZB684K020LLSZ0023 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, Kyocera AVX Components T429B684K020ACTLVL7005 vs TAZB684K020LLSZ0023
TAZB684K020LKSB0923 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, Kyocera AVX Components T429B684K020ACTLVL7005 vs TAZB684K020LKSB0923
TAZB684K020LSLC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP Kyocera AVX Components T429B684K020ACTLVL7005 vs TAZB684K020LSLC0923
TAZB684K020LSLD0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP Kyocera AVX Components T429B684K020ACTLVL7005 vs TAZB684K020LSLD0845
TAZB684K020LKLT0023 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, Kyocera AVX Components T429B684K020ACTLVL7005 vs TAZB684K020LKLT0023
TAZB684K020LFMC0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, Kyocera AVX Components T429B684K020ACTLVL7005 vs TAZB684K020LFMC0H00
TAZB684K020LFLC9000 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, Kyocera AVX Components T429B684K020ACTLVL7005 vs TAZB684K020LFLC9000
TAZB684K020LEMD0800 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, Kyocera AVX Components T429B684K020ACTLVL7005 vs TAZB684K020LEMD0800
TAZB684K020LEMB0945 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, Kyocera AVX Components T429B684K020ACTLVL7005 vs TAZB684K020LEMB0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429B684K020ACTLVL7005 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429B684K020ACTLVL7005 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T429B684K020ACTLVL7005 would you like to use for your alert(s)?
  • Please alert me when T429B684K020ACTLVL7005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429B684K020ACTLVL7005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429B684K020ACTLVL7005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429B684K020ACTLVL7005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429B684K020ACTLVL7005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429B684K020ACTLVL7005 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: