Part Details for TAZB684J020CAMB0H45 by Kyocera AVX Components
Overview of TAZB684J020CAMB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB684J020CAMB0H45
TAZB684J020CAMB0H45 CAD Models
TAZB684J020CAMB0H45 Part Data Attributes
|
TAZB684J020CAMB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB684J020CAMB0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB684J020CAMB0H45
This table gives cross-reference parts and alternative options found for TAZB684J020CAMB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB684J020CAMB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429B684J020DHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | KEMET Corporation | TAZB684J020CAMB0H45 vs T429B684J020DHTLVL7005 |
TAZB684J020LSMB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CAMB0H45 vs TAZB684J020LSMB0845 |
TAZB684J020LSMD0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CAMB0H45 vs TAZB684J020LSMD0700 |
TAZB684J020CRLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684J020CAMB0H45 vs TAZB684J020CRLC9800 |
TAZB684J020CGMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CAMB0H45 vs TAZB684J020CGMD0H24 |
TAZB684J020CALZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CAMB0H45 vs TAZB684J020CALZ0845 |
TAZB684J020CBMB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CAMB0H45 vs TAZB684J020CBMB0045 |
T409B684J020AK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB684J020CAMB0H45 vs T409B684J020AK42507640 |
T429B684J020AH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505 | KEMET Corporation | TAZB684J020CAMB0H45 vs T429B684J020AH42527005 |
TAZB684J020CWLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CAMB0H45 vs TAZB684J020CWLC0923 |