Part Details for TAZB684J020CRLC9800 by Kyocera AVX Components
Overview of TAZB684J020CRLC9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB684J020CRLC9800
TAZB684J020CRLC9800 CAD Models
TAZB684J020CRLC9800 Part Data Attributes
|
TAZB684J020CRLC9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB684J020CRLC9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 80 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB684J020CRLC9800
This table gives cross-reference parts and alternative options found for TAZB684J020CRLC9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB684J020CRLC9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409B684J020DC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB684J020CRLC9800 vs T409B684J020DC42507280 |
T429B684J020BCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | KEMET Corporation | TAZB684J020CRLC9800 vs T429B684J020BCTLVL7005 |
TAZB684J020CAST0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CRLC9800 vs TAZB684J020CAST0H23 |
TAZB684J020CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684J020CRLC9800 vs TAZB684J020CBST0723 |
TAZB684J020CCLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CRLC9800 vs TAZB684J020CCLZ0824 |
TAZB684J020CDLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CRLC9800 vs TAZB684J020CDLD9H00 |
TAZB684J020CDLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CRLC9800 vs TAZB684J020CDLZ0900 |
TAZB684J020CDMB0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CRLC9800 vs TAZB684J020CDMB0024 |
TAZB684J020CDMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CRLC9800 vs TAZB684J020CDMZ0923 |
TAZB684J020CLMB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J020CRLC9800 vs TAZB684J020CLMB0824 |