TAZB475M015LSSZ0H23
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505,

Overview of TAZB475M015LSSZ0H23 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZB475M015LSSZ0H23 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZB475M015LSSZ0H23 by Kyocera AVX Components

TAZB475M015LSSZ0H23
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1505
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Ripple Current
70 mA
Size Code
1505
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. TAZB475M015LSSZ0H23
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505,
    VS

Alternate Parts for TAZB475M015LSSZ0H23

This table gives cross-reference parts and alternative options found for TAZB475M015LSSZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB475M015LSSZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZB475M015CCLB9H00 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475M015LSSZ0H23 vs TAZB475M015CCLB9H00
TAZB475M015LAMD0724 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475M015LSSZ0H23 vs TAZB475M015LAMD0724
TAZB475M015CGSB0024 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475M015LSSZ0H23 vs TAZB475M015CGSB0024
TAZB475M015CFLT0923 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475M015LSSZ0H23 vs TAZB475M015CFLT0923
T419B475M015MK4252 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP KEMET Corporation TAZB475M015LSSZ0H23 vs T419B475M015MK4252
TAZB475M015LASB0023 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475M015LSSZ0H23 vs TAZB475M015LASB0023
TAZB475M015LKLC9800 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475M015LSSZ0H23 vs TAZB475M015LKLC9800
T419B475M015RB42527610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505 KEMET Corporation TAZB475M015LSSZ0H23 vs T419B475M015RB42527610
TAZB475M015LFSD0945 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475M015LSSZ0H23 vs TAZB475M015LFSD0945
TAZB475M015CWLT0900 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475M015LSSZ0H23 vs TAZB475M015CWLT0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZB475M015LSSZ0H23 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZB475M015LSSZ0H23 by Kyocera AVX Components

  • Please alert me when TAZB475M015LSSZ0H23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZB475M015LSSZ0H23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZB475M015LSSZ0H23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZB475M015LSSZ0H23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZB475M015LSSZ0H23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZB475M015LSSZ0H23 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: