Part Details for TAZB474K035CBMC0723 by Kyocera AVX Components
Overview of TAZB474K035CBMC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB474K035CBMC0723
TAZB474K035CBMC0723 CAD Models
TAZB474K035CBMC0723 Part Data Attributes
|
TAZB474K035CBMC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB474K035CBMC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB474K035CBMC0723
This table gives cross-reference parts and alternative options found for TAZB474K035CBMC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB474K035CBMC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB474K035CFMT0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBMC0723 vs TAZB474K035CFMT0045 |
TAZB474K035LSSCTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB474K035CBMC0723 vs TAZB474K035LSSCTH00 |
TAZB474K035CGLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBMC0723 vs TAZB474K035CGLZ0H45 |
TAZB474K035LFLT0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBMC0723 vs TAZB474K035LFLT0845 |
TAZB474K035CRLDT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB474K035CBMC0723 vs TAZB474K035CRLDT800 |
TAZB474K035LGSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBMC0723 vs TAZB474K035LGSZ0845 |
TAZB474K035CSLZT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB474K035CBMC0723 vs TAZB474K035CSLZT045 |
T497B474K035CH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB474K035CBMC0723 vs T497B474K035CH6110 |
TAZB474K035CRLBT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB474K035CBMC0723 vs TAZB474K035CRLBT945 |
TAZB474K035LCMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CBMC0723 vs TAZB474K035LCMZ0700 |